



KSC151G LFS | |
|---|---|
DigiKey Part Number | 108-KSC151GLFSTR-ND - Tape & Reel (TR) 108-KSC151GLFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSC151G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC151G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Without | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 550gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 zł | 2,86 zł |
| 10 | 2,44700 zł | 24,47 zł |
| 25 | 2,27880 zł | 56,97 zł |
| 100 | 2,03380 zł | 203,38 zł |
| 250 | 1,88380 zł | 470,95 zł |
| 500 | 1,77910 zł | 889,55 zł |
| 1 000 | 1,68273 zł | 1 682,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,59519 zł | 3 190,38 zł |
| 4 000 | 1,51647 zł | 6 065,88 zł |
| 6 000 | 1,47445 zł | 8 846,70 zł |
| 10 000 | 1,42560 zł | 14 256,00 zł |
| 14 000 | 1,39584 zł | 19 541,76 zł |
| 20 000 | 1,36629 zł | 27 325,80 zł |
| Unit Price without VAT: | 2,86000 zł |
|---|---|
| Unit Price with VAT: | 3,51780 zł |

