Direct

745X101104JPTR | |
|---|---|
DigiKey Part Number | 745X101104JPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 745X101104JPTR |
Description | RES ARRAY 8 RES 100K OHM 2512 |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |


