



KMR421G ULC LFS | |
|---|---|
DigiKey Part Number | CKN12152TR-ND - Tape & Reel (TR) CKN12152CT-ND - Cut Tape (CT) CKN12152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR421G ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR421G ULC LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.60mm x 2.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 2,40900 zł | 24,09 zł |
| 25 | 2,24480 zł | 56,12 zł |
| 100 | 2,00220 zł | 200,22 zł |
| 250 | 1,85472 zł | 463,68 zł |
| 500 | 1,75166 zł | 875,83 zł |
| 1 000 | 1,65676 zł | 1 656,76 zł |
| 2 500 | 1,54465 zł | 3 861,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,45163 zł | 8 709,78 zł |
| 12 000 | 1,38740 zł | 16 648,80 zł |
| 18 000 | 1,35349 zł | 24 362,82 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |


