


KMR231G LFS | |
|---|---|
DigiKey Part Number | 108-KMR231GLFSTR-ND - Tape & Reel (TR) 108-KMR231GLFSCT-ND - Cut Tape (CT) 108-KMR231GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR231G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR231G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 zł | 2,24 zł |
| 10 | 1,91500 zł | 19,15 zł |
| 25 | 1,78440 zł | 44,61 zł |
| 100 | 1,59360 zł | 159,36 zł |
| 250 | 1,47616 zł | 369,04 zł |
| 500 | 1,39362 zł | 696,81 zł |
| 1 000 | 1,31736 zł | 1 317,36 zł |
| 2 500 | 1,22680 zł | 3 067,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,13916 zł | 7 974,12 zł |
| 14 000 | 1,08830 zł | 15 236,20 zł |
| 21 000 | 1,06143 zł | 22 290,03 zł |
| 35 000 | 1,03043 zł | 36 065,05 zł |
| Unit Price without VAT: | 2,24000 zł |
|---|---|
| Unit Price with VAT: | 2,75520 zł |











