



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 25gf | |
Release Force | 5.000gf | |
Operating Position | 0.283" (7.2mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 zł | 3,37 zł |
| 10 | 2,79500 zł | 27,95 zł |
| 25 | 2,59280 zł | 64,82 zł |
| 50 | 2,44900 zł | 122,45 zł |
| 100 | 2,31400 zł | 231,40 zł |
| 250 | 2,14644 zł | 536,61 zł |
| 500 | 2,02782 zł | 1 013,91 zł |
| 1 000 | 1,91568 zł | 1 915,68 zł |
| Unit Price without VAT: | 3,37000 zł |
|---|---|
| Unit Price with VAT: | 4,14510 zł |

