Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle

ET05J6ABE2

DigiKey Part Number
CKN11116-ND
Manufacturer
Manufacturer Product Number
ET05J6ABE2
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ET05J6ABE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Flux Protection
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Tray
QuantityUnit PriceExt Price
153,30000 zł53,30 zł
1046,00200 zł460,02 zł
2543,37240 zł1 084,31 zł
8440,11964 zł3 370,05 zł
16838,36560 zł6 445,42 zł
25237,37373 zł9 418,18 zł
50435,73488 zł18 010,38 zł
1 00834,16441 zł34 437,73 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,30000 zł
Unit Price with VAT:65,55900 zł