Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Through Hole
EP11SD1V3BE
EP11SD1V3BE

EP11SD1V3BE

DigiKey Part Number
CKN1703-ND
Manufacturer
Manufacturer Product Number
EP11SD1V3BE
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EP11SD1V3BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
133,05000 zł33,05 zł
1028,52900 zł285,29 zł
2526,90400 zł672,60 zł
5025,73240 zł1 286,62 zł
12024,32333 zł2 918,80 zł
36022,65969 zł8 157,49 zł
60021,92383 zł13 154,30 zł
1 08021,10529 zł22 793,71 zł
Manufacturers Standard Package
Unit Price without VAT:33,05000 zł
Unit Price with VAT:40,65150 zł