

CRD10RM0SBR | |
|---|---|
DigiKey Part Number | CKN10856TR-ND - Tape & Reel (TR) CKN10856CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRD10RM0SBR |
Description | SWITCH ROTARY DIP BCD 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | CRD10RM0SBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.271" (6.88mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,09000 zł | 29,09 zł |
| 10 | 24,18900 zł | 241,89 zł |
| 25 | 22,40520 zł | 560,13 zł |
| 100 | 20,00860 zł | 2 000,86 zł |
| 250 | 18,64840 zł | 4 662,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,74030 zł | 8 870,15 zł |
| 1 000 | 16,93352 zł | 16 933,52 zł |
| 1 500 | 16,50660 zł | 24 759,90 zł |
| Unit Price without VAT: | 29,09000 zł |
|---|---|
| Unit Price with VAT: | 35,78070 zł |

