MFR Recommended


CRD10CL1CB | |
|---|---|
DigiKey Part Number | CRD10CL1CB-ND |
Manufacturer | |
Manufacturer Product Number | CRD10CL1CB |
Description | SW ROTARY DIP BCD COMP 0.4VA 20V |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary with Shaft Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | CRD10CL1CB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.543" (13.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |



