

A12415RNCQ | |
|---|---|
DigiKey Part Number | CKN11794-ND |
Manufacturer | |
Manufacturer Product Number | A12415RNCQ |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A12415RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 38.10mm |
Part Status Active | Angle of Throw 90° |
Number of Positions 4 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP4T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,05000 zł | 36,05 zł |
| 5 | 30,95200 zł | 154,76 zł |
| 10 | 28,98900 zł | 289,89 zł |
| 36 | 25,66722 zł | 924,02 zł |
| 72 | 24,02542 zł | 1 729,83 zł |
| 108 | 23,11111 zł | 2 496,00 zł |
| 252 | 21,30341 zł | 5 368,46 zł |
| 504 | 19,92202 zł | 10 040,70 zł |
| 1 008 | 18,62169 zł | 18 770,66 zł |
| Unit Price without VAT: | 36,05000 zł |
|---|---|
| Unit Price with VAT: | 44,34150 zł |


