Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7101J90ZGE2 | |
|---|---|
DigiKey Part Number | 108-7101J90ZGE2-ND |
Manufacturer | |
Manufacturer Product Number | 7101J90ZGE2 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7101J90ZGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,04000 zł | 54,04 zł |
| 10 | 46,63300 zł | 466,33 zł |
| 25 | 43,96800 zł | 1 099,20 zł |
| 50 | 42,05160 zł | 2 102,58 zł |
| 100 | 40,21520 zł | 4 021,52 zł |
| 300 | 37,46147 zł | 11 238,44 zł |
| 500 | 36,24336 zł | 18 121,68 zł |
| 1 000 | 34,65057 zł | 34 650,57 zł |
| Unit Price without VAT: | 54,04000 zł |
|---|---|
| Unit Price with VAT: | 66,46920 zł |





