
TPAN0263F47R0K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263F47R0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263F47R0K9 |
Description | RES 47 OHMS 50W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 zł | 19,64 zł |
| 10 | 14,99500 zł | 149,95 zł |
| 25 | 13,93360 zł | 348,34 zł |
| 50 | 13,31980 zł | 665,99 zł |
| 100 | 12,83030 zł | 1 283,03 zł |
| 250 | 12,33296 zł | 3 083,24 zł |
| 500 | 12,04454 zł | 6 022,27 zł |
| 1 000 | 11,81485 zł | 11 814,85 zł |
| Unit Price without VAT: | 19,64000 zł |
|---|---|
| Unit Price with VAT: | 24,15720 zł |

