250 µOhms ±0.1% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTCS0200B050Z00

DigiKey Part Number
4506-RTCS0200B050Z00-ND
Manufacturer
Manufacturer Product Number
RTCS0200B050Z00
Description
Shunt 200A 0.05V 0.1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
250 µOhms ±0.1% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
250 µOhms
Tolerance
±0.1%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 170°C
Features
Current Sense
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
4.370" L x 0.827" W (111.00mm x 21.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Lead Style
M3 Threaded; M8 Threaded
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1502,53000 zł502,53 zł
10378,83300 zł3 788,33 zł
25345,46640 zł8 636,66 zł
50324,60260 zł16 230,13 zł
100306,88660 zł30 688,66 zł
Manufacturers Standard Package
Unit Price without VAT:502,53000 zł
Unit Price with VAT:618,11190 zł