
RTBS0150B100Z00 | |
|---|---|
DigiKey Part Number | 4506-RTBS0150B100Z00-ND |
Manufacturer | |
Manufacturer Product Number | RTBS0150B100Z00 |
Description | SHUNT 150A 0.1V 0.1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 666.67 µOhms ±0.1% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 170°C |
Mfr | Features Current Sense |
Series | Mounting Feature Flanges |
Packaging Box | Size / Dimension 6.693" L x 1.575" W (170.00mm x 40.00mm) |
Part Status Active | Height - Seated (Max) 1.476" (37.50mm) |
Resistance 666.67 µOhms | Lead Style M3 Threaded; M8 Threaded |
Tolerance ±0.1% | Package / Case Rectangular Case |
Composition Metal Element | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,77000 zł | 459,77 zł |
| 10 | 426,65500 zł | 4 266,55 zł |
| 25 | 419,04080 zł | 10 476,02 zł |
| 50 | 414,62240 zł | 20 731,12 zł |
| Unit Price without VAT: | 459,77000 zł |
|---|---|
| Unit Price with VAT: | 565,51710 zł |

