
PEWF2726F2L00A9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2726F2L00A9TR-ND - Tape & Reel (TR) 4506-PEWF2726F2L00A9CT-ND - Cut Tape (CT) 4506-PEWF2726F2L00A9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2726F2L00A9 |
Description | 0.002 OHMS 1% 6W 75PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.137" (3.48mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 zł | 5,13 zł |
| 10 | 3,37500 zł | 33,75 zł |
| 25 | 2,97480 zł | 74,37 zł |
| 50 | 2,74200 zł | 137,10 zł |
| 100 | 2,55700 zł | 255,70 zł |
| 250 | 2,36980 zł | 592,45 zł |
| 500 | 2,26120 zł | 1 130,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,15514 zł | 2 586,17 zł |
| 2 400 | 2,09034 zł | 5 016,82 zł |
| 3 600 | 2,05874 zł | 7 411,46 zł |
| 6 000 | 2,02446 zł | 12 146,76 zł |
| 8 400 | 2,00483 zł | 16 840,57 zł |
| 12 000 | 1,98625 zł | 23 835,00 zł |
| Unit Price without VAT: | 5,13000 zł |
|---|---|
| Unit Price with VAT: | 6,30990 zł |

