
APLR1000J300RSE | |
|---|---|
DigiKey Part Number | 4506-APLR1000J300RSE-ND |
Manufacturer | |
Manufacturer Product Number | APLR1000J300RSE |
Description | RES 300 OHMS 2500V PULSE 1000J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 6W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 2.047" L (8.50mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,84000 zł | 55,84 zł |
| 10 | 46,63000 zł | 466,30 zł |
| 25 | 44,51440 zł | 1 112,86 zł |
| 50 | 43,28920 zł | 2 164,46 zł |
| 100 | 42,31260 zł | 4 231,26 zł |
| 250 | 41,31932 zł | 10 329,83 zł |
| 500 | 40,74338 zł | 20 371,69 zł |
| Unit Price without VAT: | 55,84000 zł |
|---|---|
| Unit Price with VAT: | 68,68320 zł |

