
MMFR3710B100KV9 | |
|---|---|
DigiKey Part Number | 4506-MMFR3710B100KV9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR3710B100KV9 |
Description | 100KOHMS 0.1% 0.5W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,18000 zł | 27,18 zł |
| 10 | 18,64700 zł | 186,47 zł |
| 25 | 16,33240 zł | 408,31 zł |
| 50 | 14,88380 zł | 744,19 zł |
| 100 | 13,65290 zł | 1 365,29 zł |
| 300 | 12,07010 zł | 3 621,03 zł |
| 500 | 11,46234 zł | 5 731,17 zł |
| 1 000 | 10,74644 zł | 10 746,44 zł |
| Unit Price without VAT: | 27,18000 zł |
|---|---|
| Unit Price with VAT: | 33,43140 zł |

