
T55T336M010C0150 | |
|---|---|
DigiKey Part Number | 3581-T55T336M010C0150TR-ND - Tape & Reel (TR) 3581-T55T336M010C0150CT-ND - Cut Tape (CT) 3581-T55T336M010C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T336M010C0150 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T336M010C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 zł | 3,59 zł |
| 10 | 2,30200 zł | 23,02 zł |
| 50 | 1,78820 zł | 89,41 zł |
| 100 | 1,62990 zł | 162,99 zł |
| 500 | 1,36264 zł | 681,32 zł |
| 1 000 | 1,27998 zł | 1 279,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17785 zł | 3 533,55 zł |
| 9 000 | 1,10283 zł | 9 925,47 zł |
| 15 000 | 1,07507 zł | 16 126,05 zł |
| Unit Price without VAT: | 3,59000 zł |
|---|---|
| Unit Price with VAT: | 4,41570 zł |

