



LGU2D221MELY | |
|---|---|
DigiKey Part Number | 493-2686-ND |
Manufacturer | |
Manufacturer Product Number | LGU2D221MELY |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2D221MELY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 zł | 11,13 zł |
| 10 | 7,44400 zł | 74,44 zł |
| 50 | 5,91120 zł | 295,56 zł |
| 100 | 5,42790 zł | 542,79 zł |
| 500 | 4,59730 zł | 2 298,65 zł |
| 1 000 | 4,33603 zł | 4 336,03 zł |
| 2 500 | 4,05732 zł | 10 143,30 zł |
| 5 000 | 3,88767 zł | 19 438,35 zł |
| Unit Price without VAT: | 11,13000 zł |
|---|---|
| Unit Price with VAT: | 13,68990 zł |


