


NL2951WL2G | |
|---|---|
DigiKey Part Number | 708-2574-ND |
Manufacturer | |
Manufacturer Product Number | NL2951WL2G |
Description | NEON PNL IND GREEN DIFF LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Diffused 105V ~ 130V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | NL2951WL2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 105V ~ 130V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,54000 zł | 34,54 zł |
| 10 | 26,42800 zł | 264,28 zł |
| 100 | 21,69170 zł | 2 169,17 zł |
| 500 | 19,62910 zł | 9 814,55 zł |
| 1 000 | 18,95978 zł | 18 959,78 zł |
| Unit Price without VAT: | 34,54000 zł |
|---|---|
| Unit Price with VAT: | 42,48420 zł |


