3053040000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 40,41400 zł
Datasheet
New at DigiKey
Image for 3053040000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053040000

DigiKey Part Number
281-3053040000-ND
Manufacturer
Manufacturer Product Number
3053040000
Description
CRM40524T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC - Max
Load - Max Switching
1500VA, 168W
Coil Current
69 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
12 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
158 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1038,44300 zł384,43 zł
Manufacturers Standard Package
Unit Price without VAT:38,44300 zł
Unit Price with VAT:47,28489 zł