


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,50000 zł | 28,50 zł |
| 10 | 21,61800 zł | 216,18 zł |
| 100 | 17,59550 zł | 1 759,55 zł |
| 500 | 15,84126 zł | 7 920,63 zł |
| 1 000 | 15,27159 zł | 15 271,59 zł |
| 2 000 | 14,79015 zł | 29 580,30 zł |
| Unit Price without VAT: | 28,50000 zł |
|---|---|
| Unit Price with VAT: | 35,05500 zł |

