
PTQ-11040 | |
|---|---|
DigiKey Part Number | 377-PTQ-11040-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11040 |
Description | FIBERGLASS BOX WITH STAINLESS ST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Opaque Cover/Door Cover Included 8.600" L x 6.300" W (218.44mm x 160.02mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Category | Height 5.120" (130.05mm) |
Mfr | Area (L x W) 54.2in² (350cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray, Opaque Cover/Door |
Container Type Box | Ratings |
Size / Dimension 8.600" L x 6.300" W (218.44mm x 160.02mm) | Material Flammability Rating UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,01000 zł | 135,01 zł |
| 4 | 112,57250 zł | 450,29 zł |
| 15 | 101,26067 zł | 1 518,91 zł |
| 25 | 90,12920 zł | 2 253,23 zł |
| 35 | 88,64771 zł | 3 102,67 zł |
| Unit Price without VAT: | 135,01000 zł |
|---|---|
| Unit Price with VAT: | 166,06230 zł |

