
HLMP-NS30-J0000 | |
|---|---|
DigiKey Part Number | 516-3537-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-NS30-J0000 |
Description | LED BLUE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 zł | 8,40 zł |
| 10 | 6,05800 zł | 60,58 zł |
| 100 | 4,64650 zł | 464,65 zł |
| 500 | 4,02500 zł | 2 012,50 zł |
| 1 000 | 3,82237 zł | 3 822,37 zł |
| 2 000 | 3,65075 zł | 7 301,50 zł |
| 6 000 | 3,43114 zł | 20 586,84 zł |
| 10 000 | 3,34729 zł | 33 472,90 zł |
| Unit Price without VAT: | 8,40000 zł |
|---|---|
| Unit Price with VAT: | 10,33200 zł |


