
MSA-0886-TR2G | |
|---|---|
DigiKey Part Number | MSA-0886-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSA-0886-TR2G |
Description | IC AMP ISM 0HZ-4GHZ 86 PLAST PKG |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, PCS, WLL, 802.16/WiMax 0Hz ~ 4GHz 86 Plastic Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 12.5dBm | |
Gain | 20.5dB ~ 22.5dB | |
Noise Figure | 3.3dB | |
RF Type | ISM, PCS, WLL, 802.16/WiMax | |
Voltage - Supply | 6.2V ~ 9.4V | |
Current - Supply | 20mA ~ 40mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-86 | |
Supplier Device Package | 86 Plastic Package |

