Similar

MGA-31389-TR1G | |
|---|---|
DigiKey Part Number | MGA-31389-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-31389-TR1G |
Description | IC RF AMP GPS 50MHZ-2GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 2GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 2GHz | |
P1dB | 21.7dBm | |
Gain | 20.6dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 73mA | |
Test Frequency | 1.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |


