Similar
Similar
Similar
Similar

HBAT-540C-TR1G | |
|---|---|
DigiKey Part Number | 516-1785-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HBAT-540C-TR1G |
Description | DIODE SCHOTTKY 30V 825MW SOT323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 30V 430 mA 825 mW SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 430 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 825 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |




