115.2kbs (SIR) IRDA Transceiver Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSDL-3201#008

DigiKey Part Number
160-1884-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSDL-3201#008
Description
TXRX IR 115.2KB/S 3V LOW PWR SMD
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Data Rate
115.2kbs (SIR)
Voltage - Supply
2.7 V ~ 3.6 V
Idle Current, Typ @ 25°C
100 µA
Link Range, Low Power
20cm
Orientation
Side View
Operating Temperature
-25°C ~ 85°C
Size
7.50mm x 2.80mm x 2.55mm
Standards
IrDA 1.4
Shutdown
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types