HSMP-3830-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 128 000
Unit Price: 1,18497 zł
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 10 685
Unit Price: 62,59000 zł
Datasheet
RF Diode PIN - Single 200V 1 A 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMP-3830-BLKG

DigiKey Part Number
HSMP-3830-BLKG-ND
Manufacturer
Manufacturer Product Number
HSMP-3830-BLKG
Description
RF DIODE PIN 200V 250MW SOT-23-3
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 1 A 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Current - Max
1 A
Capacitance @ Vr, F
0.3pF @ 50V, 1MHz
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable