
HSMF-C176 | |
|---|---|
DigiKey Part Number | 516-4397-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMF-C176 |
Description | LED BLUE/GREEN DIFFUSED 0605 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue, Green 467nm Blue, 525nm Green LED Indication - Discrete 3.4V Blue, 3.4V Green 0605 (1613 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.4V Blue, 3.4V Green | |
Current - Test | 10mA Blue, 10mA Green | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,54153 zł | 21 249,18 zł |
| Unit Price without VAT: | 3,54153 zł |
|---|---|
| Unit Price with VAT: | 4,35608 zł |

