
HPDL-1414 | |
|---|---|
DigiKey Part Number | 516-1170-5-ND |
Manufacturer | |
Manufacturer Product Number | HPDL-1414 |
Description | DISP 16SEG 0.11" QUAD RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 4 Character Serial Input 0.791" H x 0.689" W x 0.240" D (20.10mm x 17.50mm x 6.10mm) 12-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Number of Characters | 4 | |
Size / Dimension | 0.791" H x 0.689" W x 0.240" D (20.10mm x 17.50mm x 6.10mm) | |
Digit/Alpha Size | 0.11" (2.85mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Serial Input | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Millicandela Rating | 1mcd | |
Wavelength - Peak | 655nm | |
Power Dissipation (Max) | 450mW | |
Package / Case | 12-DIP | |
Base Product Number |






