
HLMP-Q800-00011 | |
|---|---|
DigiKey Part Number | 516-HLMP-Q800-00011TR-ND - Tape & Reel (TR) 516-HLMP-Q800-00011CT-ND - Cut Tape (CT) 516-HLMP-Q800-00011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-Q800-00011 |
Description | LED IR POLY 880NM GW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm (850nm ~ 900nm) 1.54V 100mA 114mW/sr @ 100mA (Typ) 24° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 114mW/sr @ 100mA (Typ) | |
Wavelength | 880nm (850nm ~ 900nm) | |
Voltage - Forward (Vf) (Typ) | 1.54V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 zł | 8,73 zł |
| 10 | 6,28400 zł | 62,84 zł |
| 100 | 4,82850 zł | 482,85 zł |
| 500 | 4,18766 zł | 2 093,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,87172 zł | 5 807,58 zł |
| 3 000 | 3,71121 zł | 11 133,63 zł |
| 4 500 | 3,62905 zł | 16 330,73 zł |
| 7 500 | 3,53637 zł | 26 522,77 zł |
| Unit Price without VAT: | 8,73000 zł |
|---|---|
| Unit Price with VAT: | 10,73790 zł |

