
HLMP-BD07-P00DD | |
|---|---|
DigiKey Part Number | 516-HLMP-BD07-P00DDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-BD07-P00DD |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° x 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.91mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,93543 zł | 14 966,88 zł |
| Unit Price without VAT: | 0,93543 zł |
|---|---|
| Unit Price with VAT: | 1,15058 zł |

