ASMT-FG10-NFJ00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 1,58000 zł
Datasheet
Green 530nm LED Indication - Discrete 3.3V 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-FG10-NFJ00

DigiKey Part Number
516-ASMT-FG10-NFJ00TR-ND - Tape & Reel (TR)
516-ASMT-FG10-NFJ00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASMT-FG10-NFJ00
Description
LED GREEN CLEAR SMD
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3.3V 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.32mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
11°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
525nm
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
4.80mm L x 4.80mm W
Height (Max)
5.43mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes