
HLCP-B100-BC000 | |
|---|---|
DigiKey Part Number | HLCP-B100-BC000-ND |
Manufacturer | |
Manufacturer Product Number | HLCP-B100-BC000 |
Description | LIGHT BAR 0.8X0.195" ALGAAS |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red 1.8V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Bar - Single, SIP | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole | |
Base Product Number |

