Image for HDSM-201H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-201H

DigiKey Part Number
516-HDSM-201HTR-ND - Tape & Reel (TR)
516-HDSM-201HCT-ND - Cut Tape (CT)
516-HDSM-201HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDSM-201H
Description
S4,SMT PCB,0.2S,ALINGAPGREENCA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
5mcd
Wavelength - Peak
573nm
Power Dissipation (Max)
65mW
Package / Case
10-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,19000 zł15,19 zł
1011,19600 zł111,96 zł
1008,84380 zł884,38 zł
5007,81348 zł3 906,74 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,35664 zł6 356,64 zł
2 0006,25921 zł12 518,42 zł
Manufacturers Standard Package
Unit Price without VAT:15,19000 zł
Unit Price with VAT:18,68370 zł