
HCPL-263L-560E | |
|---|---|
DigiKey Part Number | 516-4055-2-ND - Tape & Reel (TR) 516-4055-1-ND - Cut Tape (CT) 516-4055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-263L-560E |
Description | OPTOISO 3.75KV 2CH OPN COLL 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-263L-560E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,03000 zł | 20,03 zł |
| 10 | 14,97100 zł | 149,71 zł |
| 100 | 11,98470 zł | 1 198,47 zł |
| 500 | 10,77072 zł | 5 385,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,25545 zł | 10 255,45 zł |
| 2 000 | 9,89670 zł | 19 793,40 zł |
| 3 000 | 9,71318 zł | 29 139,54 zł |
| Unit Price without VAT: | 20,03000 zł |
|---|---|
| Unit Price with VAT: | 24,63690 zł |

