
5082-2835#T25 | |
|---|---|
DigiKey Part Number | 5082-2835#T25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5082-2835#T25 |
Description | RF DIODE SCHOTTKY 8V 150MW |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 8V 10 mA 150 mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | -60°C ~ 150°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | - | |
Base Product Number |

