Direct

ASMT-UGB5-NV702 | |
|---|---|
DigiKey Part Number | ASMT-UGB5-NV702-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-UGB5-NV702 |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.20mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-UGB5-NW702 | Broadcom Limited | 0 | ASMT-UGB5-NW702-ND | 1,29398 zł | Direct |


