
AMMP-6650-BLKG | |
|---|---|
DigiKey Part Number | AMMP-6650-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | AMMP-6650-BLKG |
Description | RF ATTENUATOR 0.9-35.6DB 8SMD |
Customer Reference | |
Detailed Description | RF Attenuators 0.9dB ~ 35.6dB 0 Hz ~ 30 GHz 50 Ohms 8-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 0.9dB ~ 35.6dB | |
Frequency Range | 0 Hz ~ 30 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |

