
ALMD-LL37-XZ002 | |
|---|---|
DigiKey Part Number | 516-ALMD-LL37-XZ002TR-ND - Tape & Reel (TR) 516-ALMD-LL37-XZ002CT-ND - Cut Tape (CT) 516-ALMD-LL37-XZ002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-LL37-XZ002 |
Description | LED AMBER DIFFUSED SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 5.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| 10 | 2,62800 zł | 26,28 zł |
| 100 | 1,94300 zł | 194,30 zł |
| 500 | 1,63712 zł | 818,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,53701 zł | 1 537,01 zł |
| 2 000 | 1,45205 zł | 2 904,10 zł |
| 3 000 | 1,40847 zł | 4 225,41 zł |
| 5 000 | 1,35926 zł | 6 796,30 zł |
| 7 000 | 1,32999 zł | 9 309,93 zł |
| 10 000 | 1,30144 zł | 13 014,40 zł |
| Unit Price without VAT: | 3,77000 zł |
|---|---|
| Unit Price with VAT: | 4,63710 zł |



