


AFBR-57F5SZ | |
|---|---|
DigiKey Part Number | 516-AFBR-57F5SZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57F5SZ |
Description | SFP+SR 16GBE SR, MP BAIL SHORT |
Customer Reference | |
Detailed Description | Transceiver Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | - | |
Wavelength | - | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,37000 zł | 612,37 zł |
| 10 | 530,50900 zł | 5 305,09 zł |
| Unit Price without VAT: | 612,37000 zł |
|---|---|
| Unit Price with VAT: | 753,21510 zł |

