
AEAT-8811-Q24 | |
|---|---|
DigiKey Part Number | 516-AEAT-8811-Q24-ND |
Manufacturer | |
Manufacturer Product Number | AEAT-8811-Q24 |
Description | ENCODER MAG COMMUT VERT SMD TAB |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Commutation, PWM, SPI, Quadrature with index (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,18000 zł | 46,18 zł |
| 10 | 38,25300 zł | 382,53 zł |
| 73 | 32,50849 zł | 2 373,12 zł |
| 146 | 30,82699 zł | 4 500,74 zł |
| Unit Price without VAT: | 46,18000 zł |
|---|---|
| Unit Price with VAT: | 56,80140 zł |

