
EFR32BG24L010F768IM40-B | |
|---|---|
DigiKey Part Number | 336-EFR32BG24L010F768IM40-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG24L010F768IM40-B |
Description | BG24L 768KB FLASH 96KB RAM+10DBM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -105.7dBm | |
Memory Size | 768kB Flash, 96kB SRAM | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
GPIO | 26 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4.4mA ~ 8.6mA | |
Current - Transmitting | 5mA ~ 28.7mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,69000 zł | 14,69 zł |
| 10 | 12,44600 zł | 124,46 zł |
| 25 | 11,68440 zł | 292,11 zł |
| 100 | 10,65530 zł | 1 065,53 zł |
| 490 | 9,63361 zł | 4 720,47 zł |
| 980 | 9,23455 zł | 9 049,86 zł |
| 1 470 | 9,01315 zł | 13 249,33 zł |
| Unit Price without VAT: | 14,69000 zł |
|---|---|
| Unit Price with VAT: | 18,06870 zł |

