5962-9085401HYC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 387,40333 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 2 543,08167 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 2 543,08167 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 330,06452 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 385,78861 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 2 543,08167 zł
Datasheet
Image for 5962-9085401HYC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9085401HYC

DigiKey Part Number
5962-9085401HYC-ND
Manufacturer
Manufacturer Product Number
5962-9085401HYC
Description
OPTOISO 1.5KV TRANS W/BASE 8-SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1500VDC 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
20V
Manufacturer
Broadcom Limited
Current - Output / Channel
8mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.55V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Number of Channels
1
Operating Temperature
-55°C ~ 125°C
Voltage - Isolation
1500VDC
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
9% @ 16mA
Package / Case
8-SMD Butt Joint
Turn On / Turn Off Time (Typ)
400ns, 1µs
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5962-9085401HYABroadcom Limited05962-9085401HYA-ND387,40333 złParametric Equivalent
5962-9085401KYABroadcom Limited05962-9085401KYA-ND2 543,08167 złParametric Equivalent
5962-9085401KYCBroadcom Limited05962-9085401KYC-ND2 543,08167 złParametric Equivalent
HCPL-5500#100Broadcom Limited0HCPL-5500#100-ND330,06452 złParametric Equivalent
HCPL-5501#100Broadcom Limited0HCPL-5501#100-ND385,78861 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
36385,78861 zł13 888,39 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:385,78861 zł
Unit Price with VAT:474,51999 zł