Image for 5082-2835#T50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5082-2835#T50

DigiKey Part Number
5082-2835#T50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5082-2835#T50
Description
RF DIODE SCHOTTKY 8V 150MW
Customer Reference
Detailed Description
RF Diode Schottky - Single 8V 10 mA 150 mW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
8V
Current - Max
10 mA
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
150 mW
Operating Temperature
-60°C ~ 150°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable