
BXRC-50C2001-D-74-SE | |
|---|---|
DigiKey Part Number | 976-1555-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50C2001-D-74-SE |
Description | LED COB VERO SE 13 WHT RND 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 13 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 30.9V |
Series | Lumens/Watt @ Current - Test 160 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 36.20mm Dia |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 13.40mm Dia |
Luminous Flux @ Current/Temperature 2477lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 zł | 16,41 zł |
| 50 | 15,82260 zł | 791,13 zł |
| 100 | 15,35070 zł | 1 535,07 zł |
| Unit Price without VAT: | 16,41000 zł |
|---|---|
| Unit Price with VAT: | 20,18430 zł |





