Parametric Equivalent

BXRC-40E4000-C-72-SE | |
|---|---|
DigiKey Part Number | BXRC-40E4000-C-72-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40E4000-C-72-SE |
Description | LED COB VERO SE 18 WHT RND 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 18 Array White, Neutral Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 151 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 36.20mm Dia |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 5973lm (Typ) | Lens Type Flat |
Current - Test 1.17A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-40E4000-C-73-SE | Bridgelux | 0 | 976-1564-ND | 35,51000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 34,83075 zł | 6 966,15 zł |
| Unit Price without VAT: | 34,83075 zł |
|---|---|
| Unit Price with VAT: | 42,84182 zł |








