
BXRC-40C4001-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-40C4001-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40C4001-C-83 |
Description | LED COB VERO 18C WHT ROUND 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 18 Array White, Neutral Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 194 lm/W |
Packaging Tray | Current - Max 3A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 36.20mm Dia |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.80mm |
Configuration Round | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 6889lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,08000 zł | 62,08 zł |
| 10 | 48,82400 zł | 488,24 zł |
| 100 | 41,12110 zł | 4 112,11 zł |
| 500 | 37,77772 zł | 18 888,86 zł |
| Unit Price without VAT: | 62,08000 zł |
|---|---|
| Unit Price with VAT: | 76,35840 zł |

