
BXRC-27E4000-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-27E4000-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27E4000-C-83 |
Description | LED COB VERO 18C WM WH RND 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 18 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 169 lm/W |
Packaging Tray | Current - Max 3A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.80mm |
Configuration Round | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 6024lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-30E4000-C-83 | Bridgelux | 26 | 976-BXRC-30E4000-C-83-ND | 59,57000 zł | Parametric Equivalent |
| BXRC-30G40H0-C-83 | Bridgelux | 200 | 976-BXRC-30G40H0-C-83-ND | 59,57000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,85000 zł | 57,85 zł |
| 10 | 45,40600 zł | 454,06 zł |
| Unit Price without VAT: | 57,85000 zł |
|---|---|
| Unit Price with VAT: | 71,15550 zł |

